Technical documents
Specifications
Brand
Nuvotem TalemaCurrent Ratio
2500:1A
Bore Size
9mm
Series
AQ
Transformer Type
Through Hole Mounted
Sensor Technology
Inductive
Supply Voltage
600 V
Input Current
63A
Overall Height
27mm
Overall Width
25mm
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nuvotem TalemaCurrent Ratio
2500:1A
Bore Size
9mm
Series
AQ
Transformer Type
Through Hole Mounted
Sensor Technology
Inductive
Supply Voltage
600 V
Input Current
63A
Overall Height
27mm
Overall Width
25mm
Country of Origin
India