NSK-RHP KLNJ1/2-2ZRY Single Row Deep Groove Ball Bearing- Both Sides Shielded 12.7mm I.D, 28.57mm O.D

RS Stock No.: 746-330Brand: NSK-RHPManufacturers Part No.: KLNJ1/2-2ZRY
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

12.7mm

Outside Diameter

28.57mm

Race Width

7.93mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.01kN

Dynamic Load Rating

4.18kN

Bore Type

Parallel

Race Type

Plain

Product details

RHP Imperial Ball Bearings - Shielded

Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds

Stock information temporarily unavailable.

₪ 96.10

₪ 96.10 Each (ex VAT)

₪ 112.44

₪ 112.44 Each (inc. VAT)

NSK-RHP KLNJ1/2-2ZRY Single Row Deep Groove Ball Bearing- Both Sides Shielded 12.7mm I.D, 28.57mm O.D

₪ 96.10

₪ 96.10 Each (ex VAT)

₪ 112.44

₪ 112.44 Each (inc. VAT)

NSK-RHP KLNJ1/2-2ZRY Single Row Deep Groove Ball Bearing- Both Sides Shielded 12.7mm I.D, 28.57mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

12.7mm

Outside Diameter

28.57mm

Race Width

7.93mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.01kN

Dynamic Load Rating

4.18kN

Bore Type

Parallel

Race Type

Plain

Product details

RHP Imperial Ball Bearings - Shielded

Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds