Technical documents
Specifications
Brand
NSK-RHPInside Diameter
16mm
Outside Diameter
24.8mm
Static Load Rating
4800N
Dynamic Load Rating
9550N
Country of Origin
United Kingdom
Product details
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
₪ 79.08
₪ 79.08 Each (ex VAT)
₪ 92.52
₪ 92.52 Each (inc. VAT)
1
₪ 79.08
₪ 79.08 Each (ex VAT)
₪ 92.52
₪ 92.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 79.08 |
5 - 9 | ₪ 77.08 |
10 - 24 | ₪ 76.64 |
25+ | ₪ 76.22 |
Technical documents
Specifications
Brand
NSK-RHPInside Diameter
16mm
Outside Diameter
24.8mm
Static Load Rating
4800N
Dynamic Load Rating
9550N
Country of Origin
United Kingdom
Product details
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws