Northwood Hygiene ABS Rolled Hand Towel Dispenser Towel Dispenser, 240mm x 415mm x 300mm

RS Stock No.: 267-6504Brand: Northwood HygieneManufacturers Part No.: ELESMORA
brand-logo
View all in Paper Towel Dispensers

Technical documents

Specifications

Type

Rolled Hand Towel Dispenser

Wall Mounted

Yes

Width

300mm

Depth

240mm

Height

415mm

Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Northwood Hygiene ABS Rolled Hand Towel Dispenser Towel Dispenser, 240mm x 415mm x 300mm

P.O.A.

Northwood Hygiene ABS Rolled Hand Towel Dispenser Towel Dispenser, 240mm x 415mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Rolled Hand Towel Dispenser

Wall Mounted

Yes

Width

300mm

Depth

240mm

Height

415mm

Material

ABS

Country of Origin

China