Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 835-418Brand: NorgrenManufacturers Part No.: 181250418
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Norgren

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

ENOTS

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Country of Origin

Germany

Product details

IMI Norgren ENOTS Series Straight Male Adaptor with Taper Thread

Keep your pneumatic system airtight and running efficiently and safely with the ENOTS Straight Male Adaptor from IMI Norgren. These compression fittings are designed to be highly rugged and durable with a sturdy brass body. They can easily handle harsh pressure and temperature conditions, so you can depend on them for the most demanding installations. You can also use these fittings with both metallic and nylon tubing to suit your needs. The threaded-to-tube connection style provides a secure and leak-free seal between the fitting and tube, making these pneumatic fittings a dependable choice.

Features and Benefits:

• Ideally suited for most general industrial applications
• Includes a nut and olive
• Tough brass body resists abrasions, corrosion, and wear for high durability
• Comes with a banjo bolt with bright nickel plated finish
• Quick and easy to install

How do I fit this compression fitting?

These fittings can be easily installed by placing the tubing nut and sleeve on the tube, and then pushing the tube into the fitting until it bottoms on the tube stop. Then you simply screw the tubing nut down finger tight, and tighten a further 1 – 1 3/4 full turns.

IMI Norgren ENOTS Compression Fittings – Threaded Adaptors

For compression fittings that can stand up to the harshest conditions, choose from Norgren’s ENOTS series fittings.

Stock information temporarily unavailable.

₪ 81.98

₪ 16.395 Each (In a Pack of 5) (ex VAT)

₪ 95.92

₪ 19.182 Each (In a Pack of 5) (inc. VAT)

Norgren ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

₪ 81.98

₪ 16.395 Each (In a Pack of 5) (ex VAT)

₪ 95.92

₪ 19.182 Each (In a Pack of 5) (inc. VAT)

Norgren ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₪ 16.395₪ 81.98
25 - 45₪ 16.125₪ 80.62
50+₪ 15.87₪ 79.35

Technical documents

Specifications

Brand

Norgren

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

ENOTS

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Country of Origin

Germany

Product details

IMI Norgren ENOTS Series Straight Male Adaptor with Taper Thread

Keep your pneumatic system airtight and running efficiently and safely with the ENOTS Straight Male Adaptor from IMI Norgren. These compression fittings are designed to be highly rugged and durable with a sturdy brass body. They can easily handle harsh pressure and temperature conditions, so you can depend on them for the most demanding installations. You can also use these fittings with both metallic and nylon tubing to suit your needs. The threaded-to-tube connection style provides a secure and leak-free seal between the fitting and tube, making these pneumatic fittings a dependable choice.

Features and Benefits:

• Ideally suited for most general industrial applications
• Includes a nut and olive
• Tough brass body resists abrasions, corrosion, and wear for high durability
• Comes with a banjo bolt with bright nickel plated finish
• Quick and easy to install

How do I fit this compression fitting?

These fittings can be easily installed by placing the tubing nut and sleeve on the tube, and then pushing the tube into the fitting until it bottoms on the tube stop. Then you simply screw the tubing nut down finger tight, and tighten a further 1 – 1 3/4 full turns.

IMI Norgren ENOTS Compression Fittings – Threaded Adaptors

For compression fittings that can stand up to the harshest conditions, choose from Norgren’s ENOTS series fittings.