Technical documents
Specifications
Brand
Nordic SemiconductorModulation Technique
FSK, O-QPSK, PWM
Package Type
QFN
Pin Count
73
Dimensions
7 x 7 x 0.77mm
Mounting Type
Surface Mount
Length
7mm
Width
7mm
Height
0.77mm
Maximum Operating Band 1 Frequency
2.4GHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Country of Origin
Poland
₪ 174,600.00
₪ 58.20 Each (On a Reel of 3000) (ex VAT)
₪ 204,282.00
₪ 68.094 Each (On a Reel of 3000) (inc. VAT)
3000
₪ 174,600.00
₪ 58.20 Each (On a Reel of 3000) (ex VAT)
₪ 204,282.00
₪ 68.094 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nordic SemiconductorModulation Technique
FSK, O-QPSK, PWM
Package Type
QFN
Pin Count
73
Dimensions
7 x 7 x 0.77mm
Mounting Type
Surface Mount
Length
7mm
Width
7mm
Height
0.77mm
Maximum Operating Band 1 Frequency
2.4GHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Country of Origin
Poland