Nordic Semiconductor nRF52833-QIAA-R7, System-On-Chip for Industrial, 42-Pin QFN73

RS Stock No.: 194-6360PBrand: Nordic SemiconductorManufacturers Part No.: nRF52833-QIAA-R7
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Bluetooth

Application

Industrial

Mounting Type

Surface Mount

Package Type

QFN73

Pin Count

42

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nordic Semiconductor nRF52833-QIAA-R7, System-On-Chip for Industrial, 42-Pin QFN73
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nordic Semiconductor nRF52833-QIAA-R7, System-On-Chip for Industrial, 42-Pin QFN73
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Processing Unit

Bluetooth

Application

Industrial

Mounting Type

Surface Mount

Package Type

QFN73

Pin Count

42

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more