Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51422, nRF51822 2.4GHz NRF51-DK

RS Stock No.: 885-5823Brand: Nordic SemiconductorManufacturers Part No.: NRF51-DK
brand-logo

Technical documents

Specifications

RF Technology

Bluetooth Smart (BLE)

Kit Classification

Development Kit

For Use With

nRF51422, nRF51822

Frequency

2.4GHz

Country of Origin

Philippines

Product details

nRF51-DK ANT™/Bluetooth Smart/2.4GHz Wireless Kit

The Nordic Semiconductor nRF51-DK Development kit is designed for Bluetooth Smart, ANT and other 2.4GHz wireless applications. The development platform is based on the nRF51 series of wireless System-on-Chips and supports both the nRF51822 and nRF51422 devices.
The Over the Air (OTA) Device Firmware Upgrade (DFU) means the user can release firmware updates to the cloud which can then be programmed via a smart phone, PC or tablet to the nRF51 series device. The Development Kit supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC and for rapid prototyping the ARM mbed tool-chain. Additionally the nRF51 kit can be used as Bluetooth Smart packet sniffer using Nordic nRF Sniffer software which will allow you to capture and analyse the data.

Supports ARM mbed
Compatible with Arduino Rev 3 Shields
Virtual COM Port interface via UART
microUSB connector
4 x User pushbuttons
4 x User LEDs
Segger J-Link OB and ARM mbed CMSIS-DAP Program/Debug on board
micro SMA antenna test socket
Current measurement connector
Holder for CR2032 coin cell battery
Suitable battery: RS 597-201 or RS 457-4757

Supplied with

5 x nRF51422 samples

You may be interested in
Stock information temporarily unavailable.

₪ 453.06

₪ 453.06 Each (ex VAT)

₪ 530.08

₪ 530.08 Each (inc. VAT)

Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51422, nRF51822 2.4GHz NRF51-DK

₪ 453.06

₪ 453.06 Each (ex VAT)

₪ 530.08

₪ 530.08 Each (inc. VAT)

Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51422, nRF51822 2.4GHz NRF51-DK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

RF Technology

Bluetooth Smart (BLE)

Kit Classification

Development Kit

For Use With

nRF51422, nRF51822

Frequency

2.4GHz

Country of Origin

Philippines

Product details

nRF51-DK ANT™/Bluetooth Smart/2.4GHz Wireless Kit

The Nordic Semiconductor nRF51-DK Development kit is designed for Bluetooth Smart, ANT and other 2.4GHz wireless applications. The development platform is based on the nRF51 series of wireless System-on-Chips and supports both the nRF51822 and nRF51422 devices.
The Over the Air (OTA) Device Firmware Upgrade (DFU) means the user can release firmware updates to the cloud which can then be programmed via a smart phone, PC or tablet to the nRF51 series device. The Development Kit supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC and for rapid prototyping the ARM mbed tool-chain. Additionally the nRF51 kit can be used as Bluetooth Smart packet sniffer using Nordic nRF Sniffer software which will allow you to capture and analyse the data.

Supports ARM mbed
Compatible with Arduino Rev 3 Shields
Virtual COM Port interface via UART
microUSB connector
4 x User pushbuttons
4 x User LEDs
Segger J-Link OB and ARM mbed CMSIS-DAP Program/Debug on board
micro SMA antenna test socket
Current measurement connector
Holder for CR2032 coin cell battery
Suitable battery: RS 597-201 or RS 457-4757

Supplied with

5 x nRF51422 samples

You may be interested in