Norcomp 4 Pole Socket Adapter

RS Stock No.: 258-9892Brand: NorcompManufacturers Part No.: T54-A04-MFFR001
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

Brand

Norcomp

End 1

4 Pin Male M8 (1)

End 1 Number of Contacts

4

End 1 Number of Ports

2

End 1 Gender

Female

End 2

4 Pin Female M8 (1)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Norcomp 4 Pole Socket Adapter

P.O.A.

Norcomp 4 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

End 1

4 Pin Male M8 (1)

End 1 Number of Contacts

4

End 1 Number of Ports

2

End 1 Gender

Female

End 2

4 Pin Female M8 (1)

Country of Origin

China