Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Norbar Torque Tools Click Torque Wrench, 130 → 650Nm

RS Stock No.: 175-0863Brand: Norbar Torque ToolsManufacturers Part No.: 14040
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

130 → 650Nm

Overall Length

821 mm

Accuracy

±3 %

Scale Graduations

5Nm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Norbar Torque Tools Click Torque Wrench, 130 → 650Nm

P.O.A.

Norbar Torque Tools Click Torque Wrench, 130 → 650Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

130 → 650Nm

Overall Length

821 mm

Accuracy

±3 %

Scale Graduations

5Nm

Country of Origin

United Kingdom