NMB R-1660HHMTRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 16mm O.D

RS Stock No.: 612-6158Brand: NMBManufacturers Part No.: R-1660HHMTRA1P25LY121
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NMB

Inside Diameter

6mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

671kN

Dynamic Load Rating

1.735kN

Bore Type

Parallel

Race Material

Chromium Steel

Partial Bearing Code

R-1660HHMTRA1P25LY121

Race Type

Plain

Country of Origin

Thailand

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Stock information temporarily unavailable.

₪ 33.48

₪ 16.74 1 Pack of 2 (ex VAT)

₪ 39.17

₪ 19.586 1 Pack of 2 (inc. VAT)

NMB R-1660HHMTRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 16mm O.D

₪ 33.48

₪ 16.74 1 Pack of 2 (ex VAT)

₪ 39.17

₪ 19.586 1 Pack of 2 (inc. VAT)

NMB R-1660HHMTRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8₪ 16.74₪ 33.48
10 - 18₪ 16.305₪ 32.61
20 - 48₪ 16.245₪ 32.49
50+₪ 16.125₪ 32.25

Technical documents

Specifications

Brand

NMB

Inside Diameter

6mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

671kN

Dynamic Load Rating

1.735kN

Bore Type

Parallel

Race Material

Chromium Steel

Partial Bearing Code

R-1660HHMTRA1P25LY121

Race Type

Plain

Country of Origin

Thailand

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.