Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ER - Fan, axial, cooling, 60m

RS Stock No.: 364-2613Brand: NMBManufacturers Part No.: 2410ML-04W-B10-E00
View all in Axial Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

900mW

Width

60mm

Depth

25mm

Maximum Current

70mA

Dimensions

60 x 60 x 25mm

Air Flow

23.4m³/h

Noise Level

23dB

Fan Speed

2950rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

ER - Fan, axial, cooling, 60m

P.O.A.

ER - Fan, axial, cooling, 60m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

900mW

Width

60mm

Depth

25mm

Maximum Current

70mA

Dimensions

60 x 60 x 25mm

Air Flow

23.4m³/h

Noise Level

23dB

Fan Speed

2950rpm

Bearing Type

Ball