Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Al SMD Capacitor series MZA 25V 470uF

RS Stock No.: 756-8190Brand: Nippon Chemi-ConManufacturers Part No.: EMZA250ADA471MJA0G
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.5mm

Ripple Current

850mArms

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Series

MZA

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Al SMD Capacitor series MZA 25V 470uF
Select packaging type

P.O.A.

Al SMD Capacitor series MZA 25V 470uF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.5mm

Ripple Current

850mArms

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Series

MZA

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in