Nidec Brushed Geared DC Geared Motor, 9.2 W, 24 V dc, 1 Nm, 52 rpm, 6.8mm Shaft Diameter

RS Stock No.: 881-4501Brand: NidecManufacturers Part No.: DMN37K50G72B
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

9.2 W

Output Speed

52 rpm

Shaft Diameter

6.8mm

Maximum Output Torque

1 Nm

Gear Ratio

50:1

Dimensions

50 (Dia.) x 112.8 mm

Current Rating

600 mA

Length

112.8mm

Width

50mm

Standards Met

RoHS Compliant

Series

DMN37

Country of Origin

Japan

Product details

Nidec 12Vdc/24Vdc Geared Motor, Series DMN37-50G

Series DMN37 DC motors fitted with a spur gearbox for higher torque and lower speed rotation.


Brushed motor Series DMN37 combinated with a
Spur gearbox 50G
12 Vdc or 24Vdc rated voltage version available
For bi-directional application

Nidec Geared Motors

Stock information temporarily unavailable.

₪ 273.06

₪ 273.06 Each (ex VAT)

₪ 319.48

₪ 319.48 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 9.2 W, 24 V dc, 1 Nm, 52 rpm, 6.8mm Shaft Diameter

₪ 273.06

₪ 273.06 Each (ex VAT)

₪ 319.48

₪ 319.48 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 9.2 W, 24 V dc, 1 Nm, 52 rpm, 6.8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 273.06
5 - 9₪ 268.90
10+₪ 267.04

Technical documents

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

9.2 W

Output Speed

52 rpm

Shaft Diameter

6.8mm

Maximum Output Torque

1 Nm

Gear Ratio

50:1

Dimensions

50 (Dia.) x 112.8 mm

Current Rating

600 mA

Length

112.8mm

Width

50mm

Standards Met

RoHS Compliant

Series

DMN37

Country of Origin

Japan

Product details

Nidec 12Vdc/24Vdc Geared Motor, Series DMN37-50G

Series DMN37 DC motors fitted with a spur gearbox for higher torque and lower speed rotation.


Brushed motor Series DMN37 combinated with a
Spur gearbox 50G
12 Vdc or 24Vdc rated voltage version available
For bi-directional application

Nidec Geared Motors