Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

NIDEC COPAL ELECTRONICS GMBH TR Series Push Button Switch, (On)-Off, PCB, SPDT, 48V dc

RS Stock No.: 244-4462Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: TR1-01
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

(On)-Off

Illuminated

No

Series

TR

Mounting Type

PCB

Contact Configuration

SPDT

Voltage Rating

48V dc

Manufacturer Part No.

TR1-01

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH TR Series Push Button Switch, (On)-Off, PCB, SPDT, 48V dc

P.O.A.

Each (In a Tube of 100) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH TR Series Push Button Switch, (On)-Off, PCB, SPDT, 48V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

(On)-Off

Illuminated

No

Series

TR

Mounting Type

PCB

Contact Configuration

SPDT

Voltage Rating

48V dc

Manufacturer Part No.

TR1-01

Country of Origin

China