Nichicon 10μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWX1E100MCL1GB

RS Stock No.: 739-5560Brand: NichiconManufacturers Part No.: UWX1E100MCL1GB
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.3mm

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

27mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Nichicon 10μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWX1E100MCL1GB

P.O.A.

Nichicon 10μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWX1E100MCL1GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.3mm

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

27mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more