Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UPS2A100MED

RS Stock No.: 519-4526Brand: NichiconManufacturers Part No.: UPS2A100MED
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

130mA

Leakage Current

4 μA

Series

PS

Product details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 14.18

₪ 2.835 Each (In a Pack of 5) (ex VAT)

₪ 16.59

₪ 3.317 Each (In a Pack of 5) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UPS2A100MED
Select packaging type

₪ 14.18

₪ 2.835 Each (In a Pack of 5) (ex VAT)

₪ 16.59

₪ 3.317 Each (In a Pack of 5) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UPS2A100MED
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45₪ 2.835₪ 14.18
50 - 95₪ 1.65₪ 8.25
100 - 495₪ 1.29₪ 6.45
500+₪ 0.99₪ 4.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

130mA

Leakage Current

4 μA

Series

PS

Product details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more