Technical documents
Specifications
Brand
NichiconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
800mA
Leakage Current
4 μA
Tolerance
±20%
Series
PS
Product details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
₪ 31.58
₪ 6.315 Each (In a Pack of 5) (ex VAT)
₪ 36.95
₪ 7.389 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 31.58
₪ 6.315 Each (In a Pack of 5) (ex VAT)
₪ 36.95
₪ 7.389 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 6.315 | ₪ 31.58 |
50 - 95 | ₪ 3.885 | ₪ 19.42 |
100 - 495 | ₪ 3.03 | ₪ 15.15 |
500 - 995 | ₪ 2.34 | ₪ 11.70 |
1000+ | ₪ 1.935 | ₪ 9.68 |
Technical documents
Specifications
Brand
NichiconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
800mA
Leakage Current
4 μA
Tolerance
±20%
Series
PS
Product details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized