Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H101MNL1GS

RS Stock No.: 165-3644Brand: NichiconManufacturers Part No.: UCD1H101MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Leakage Current

3 μA

Ripple Current

350mA

Series

CD

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,192.50

₪ 2.385 Each (On a Reel of 500) (ex VAT)

₪ 1,395.22

₪ 2.79 Each (On a Reel of 500) (inc. VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H101MNL1GS

₪ 1,192.50

₪ 2.385 Each (On a Reel of 500) (ex VAT)

₪ 1,395.22

₪ 2.79 Each (On a Reel of 500) (inc. VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H101MNL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Leakage Current

3 μA

Ripple Current

350mA

Series

CD

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more