Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 22nF, Radial

RS Stock No.: 167-8004Brand: NichiconManufacturers Part No.: QYX1H223KTP
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

22nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

6.5mm

Depth

3.5mm

Height

10.5mm

Dimensions

6.5 x 3.5 x 10.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,031.46

₪ 1,031.46 Each (In a Box of 1000) (ex VAT)

₪ 1,206.81

₪ 1,206.81 Each (In a Box of 1000) (inc. VAT)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 22nF, Radial

₪ 1,031.46

₪ 1,031.46 Each (In a Box of 1000) (ex VAT)

₪ 1,206.81

₪ 1,206.81 Each (In a Box of 1000) (inc. VAT)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 22nF, Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

22nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

6.5mm

Depth

3.5mm

Height

10.5mm

Dimensions

6.5 x 3.5 x 10.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more