Nichicon 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H330MCQ1GS

RS Stock No.: 222-9475Brand: NichiconManufacturers Part No.: GYC1H330MCQ1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 900) (ex VAT)

Nichicon 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H330MCQ1GS

P.O.A.

Each (On a Reel of 900) (ex VAT)

Nichicon 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H330MCQ1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more