NIC Components 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 169-3532Brand: NIC ComponentsManufacturers Part No.: NTP107M6.3TRC(100)F
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

6032

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Maximum Operating Temperature

+105°C

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

NTP

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

3 μA

Product details

NTP Series

₪ 1,815.00

₪ 3.63 Each (On a Reel of 500) (ex VAT)

₪ 2,123.55

₪ 4.247 Each (On a Reel of 500) (inc. VAT)

NIC Components 100μF Surface Mount Polymer Capacitor, 6.3V dc

₪ 1,815.00

₪ 3.63 Each (On a Reel of 500) (ex VAT)

₪ 2,123.55

₪ 4.247 Each (On a Reel of 500) (inc. VAT)

NIC Components 100μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

6032

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Maximum Operating Temperature

+105°C

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

NTP

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

3 μA

Product details

NTP Series