Technical documents
Specifications
Brand
NIC ComponentsCapacitance
47mF
Voltage
5.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
5.5mm
Dimensions
10.5 (Dia.) x 5.5mm
Leakage Current
71 μA
Equivalent Series Resistance
50Ω
Lifetime
1000h
Series
NEXC
Tolerance
-20 → +80%
Product Diameter
10.5mm
Depth
5.5mm
Terminal Type
Surface Mount
Capacitor Family
Electric Double Layer
Product details
NEXC Series SMT Memory Backup
Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case
₪ 11.73
₪ 11.73 Each (ex VAT)
₪ 13.72
₪ 13.72 Each (inc. VAT)
1
₪ 11.73
₪ 11.73 Each (ex VAT)
₪ 13.72
₪ 13.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | ₪ 11.73 |
25 - 49 | ₪ 8.38 |
50 - 99 | ₪ 7.54 |
100 - 249 | ₪ 7.06 |
250+ | ₪ 6.93 |
Technical documents
Specifications
Brand
NIC ComponentsCapacitance
47mF
Voltage
5.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
5.5mm
Dimensions
10.5 (Dia.) x 5.5mm
Leakage Current
71 μA
Equivalent Series Resistance
50Ω
Lifetime
1000h
Series
NEXC
Tolerance
-20 → +80%
Product Diameter
10.5mm
Depth
5.5mm
Terminal Type
Surface Mount
Capacitor Family
Electric Double Layer
Product details
NEXC Series SMT Memory Backup
Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case