Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
400 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1.05mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
33.0mV/K
Country of Origin
China
Product details
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.
Zener Diodes, Nexperia
₪ 114.00
₪ 0.57 Each (Supplied as a Tape) (ex VAT)
₪ 133.38
₪ 0.667 Each (Supplied as a Tape) (inc. VAT)
Standard
200
₪ 114.00
₪ 0.57 Each (Supplied as a Tape) (ex VAT)
₪ 133.38
₪ 0.667 Each (Supplied as a Tape) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
200 - 200 | ₪ 0.57 | ₪ 114.00 |
400 - 800 | ₪ 0.555 | ₪ 111.00 |
1000 - 1800 | ₪ 0.36 | ₪ 72.00 |
2000 - 3800 | ₪ 0.345 | ₪ 69.00 |
4000+ | ₪ 0.255 | ₪ 51.00 |
Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
400 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1.05mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
33.0mV/K
Country of Origin
China
Product details
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.