Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia HEF4011BT,653, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

RS Stock No.: 170-7993Brand: NexperiaManufacturers Part No.: HEF4011BT,653
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SO

Pin Count

14

Logic Family

HEF

Input Type

CMOS

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Maximum Operating Temperature

+125 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Length

8.7mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.7 x 4 x 1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,550.00

₪ 1.02 Each (On a Reel of 2500) (ex VAT)

₪ 2,983.50

₪ 1.193 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4011BT,653, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

₪ 2,550.00

₪ 1.02 Each (On a Reel of 2500) (ex VAT)

₪ 2,983.50

₪ 1.193 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4011BT,653, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2500 - 2500₪ 1.02₪ 2,550.00
5000 - 10000₪ 0.99₪ 2,475.00
12500 - 22500₪ 0.96₪ 2,400.00
25000+₪ 0.915₪ 2,287.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SO

Pin Count

14

Logic Family

HEF

Input Type

CMOS

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Maximum Operating Temperature

+125 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Length

8.7mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.7 x 4 x 1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more