Nexperia BCX51,115 PNP Transistor, -1 A, -45 V, 3-Pin SOT-89

RS Stock No.: 219-4316Brand: NexperiaManufacturers Part No.: BCX51,115
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-89

Mounting Type

Surface Mount

Minimum DC Current Gain

63

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Nexperia BCX51,115 PNP Transistor, -1 A, -45 V, 3-Pin SOT-89

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Nexperia BCX51,115 PNP Transistor, -1 A, -45 V, 3-Pin SOT-89
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-89

Mounting Type

Surface Mount

Minimum DC Current Gain

63

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more