Nexperia BC847BPN,135 Dual NPN/PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363

RS Stock No.: 170-8005Brand: NexperiaManufacturers Part No.: BC847BPN,135
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Minimum DC Current Gain

200

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3,600.00

₪ 0.36 Each (On a Reel of 10000) (ex VAT)

₪ 4,212.00

₪ 0.421 Each (On a Reel of 10000) (inc. VAT)

Nexperia BC847BPN,135 Dual NPN/PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363

₪ 3,600.00

₪ 0.36 Each (On a Reel of 10000) (ex VAT)

₪ 4,212.00

₪ 0.421 Each (On a Reel of 10000) (inc. VAT)

Nexperia BC847BPN,135 Dual NPN/PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 10000₪ 0.36₪ 3,600.00
20000 - 40000₪ 0.315₪ 3,150.00
50000 - 90000₪ 0.285₪ 2,850.00
100000+₪ 0.27₪ 2,700.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Minimum DC Current Gain

200

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more