Nexperia 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70-05W,115

RS Stock No.: 166-1446Brand: NexperiaManufacturers Part No.: BAS70-05W,115
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

100mA

Product details

Schottky Barrier Diodes, up to 120mA, Nexperia

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,350.00

₪ 0.45 Each (On a Reel of 3000) (ex VAT)

₪ 1,579.50

₪ 0.526 Each (On a Reel of 3000) (inc. VAT)

Nexperia 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70-05W,115

₪ 1,350.00

₪ 0.45 Each (On a Reel of 3000) (ex VAT)

₪ 1,579.50

₪ 0.526 Each (On a Reel of 3000) (inc. VAT)

Nexperia 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70-05W,115
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

100mA

Product details

Schottky Barrier Diodes, up to 120mA, Nexperia

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more