Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Nexperia 74LVC2G17GW,125, Dual-Channel Non-Inverting Schmitt Trigger Single Ended Buffer, 6-Pin SC-88

RS Stock No.: 816-8823PBrand: NexperiaManufacturers Part No.: 74LVC2G17GW,125
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.1ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 148.80

₪ 1.86 Each (Supplied on a Reel) (ex VAT)

₪ 174.10

₪ 2.176 Each (Supplied on a Reel) (inc. VAT)

Nexperia 74LVC2G17GW,125, Dual-Channel Non-Inverting Schmitt Trigger Single Ended Buffer, 6-Pin SC-88
Select packaging type

₪ 148.80

₪ 1.86 Each (Supplied on a Reel) (ex VAT)

₪ 174.10

₪ 2.176 Each (Supplied on a Reel) (inc. VAT)

Nexperia 74LVC2G17GW,125, Dual-Channel Non-Inverting Schmitt Trigger Single Ended Buffer, 6-Pin SC-88
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
80 - 160₪ 1.86₪ 74.40
200 - 360₪ 0.825₪ 33.00
400 - 760₪ 0.78₪ 31.20
800+₪ 0.765₪ 30.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.1ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more