Nexperia 74LVC1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A

RS Stock No.: 816-8757Brand: NexperiaManufacturers Part No.: 74LVC1G14GV,125
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Logic Family

LVC

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 81.00

₪ 0.81 Each (In a Pack of 100) (ex VAT)

₪ 94.77

₪ 0.948 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A
Select packaging type

₪ 81.00

₪ 0.81 Each (In a Pack of 100) (ex VAT)

₪ 94.77

₪ 0.948 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100₪ 0.81₪ 81.00
200 - 400₪ 0.765₪ 76.50
500 - 900₪ 0.735₪ 73.50
1000 - 1900₪ 0.48₪ 48.00
2000+₪ 0.465₪ 46.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Logic Family

LVC

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more