Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Nexperia 74HC244PW,112 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

RS Stock No.: 165-9886Brand: NexperiaManufacturers Part No.: 74HC244PW,112
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

74HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165ns

Dimensions

6.6 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
Stock information temporarily unavailable.

₪ 138.38

₪ 1.845 Each (In a Tube of 75) (ex VAT)

₪ 161.90

₪ 2.159 Each (In a Tube of 75) (inc. VAT)

Nexperia 74HC244PW,112 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

₪ 138.38

₪ 1.845 Each (In a Tube of 75) (ex VAT)

₪ 161.90

₪ 2.159 Each (In a Tube of 75) (inc. VAT)

Nexperia 74HC244PW,112 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Logic Family

74HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165ns

Dimensions

6.6 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in