Nexperia 74HC00D,653, Quad 2-Input NAND Logic Gate, 14-PinSOIC

RS Stock No.: 170-7969Brand: NexperiaManufacturers Part No.: 74HC00D,653
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SO

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 2,025.00

₪ 0.81 Each (On a Reel of 2500) (ex VAT)

₪ 2,369.25

₪ 0.948 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC00D,653, Quad 2-Input NAND Logic Gate, 14-PinSOIC

₪ 2,025.00

₪ 0.81 Each (On a Reel of 2500) (ex VAT)

₪ 2,369.25

₪ 0.948 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC00D,653, Quad 2-Input NAND Logic Gate, 14-PinSOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Reel
2500 - 2500₪ 0.81₪ 2,025.00
5000 - 10000₪ 0.78₪ 1,950.00
12500 - 22500₪ 0.705₪ 1,762.50
25000+₪ 0.69₪ 1,725.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SO

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more