Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

NEWHAVEN DISPLAY INTERNATIONAL 3.12in Blue Passive matrix OLED Display 256 x 64pixels PCB Mount Serial/Parallel

RS Stock No.: 181-330Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-3.12-25664UCB2
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

3.12in

Viewing Area Dimensions

82 x 22mm

Matrix Type

Passive

Display Colours

Blue

Display Colour(s)

Blue

Resolution

256 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 3.12in Blue Passive matrix OLED Display 256 x 64pixels PCB Mount Serial/Parallel

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 3.12in Blue Passive matrix OLED Display 256 x 64pixels PCB Mount Serial/Parallel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

3.12in

Viewing Area Dimensions

82 x 22mm

Matrix Type

Passive

Display Colours

Blue

Display Colour(s)

Blue

Resolution

256 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Country of Origin

China