Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

NEWHAVEN DISPLAY INTERNATIONAL 2.7in White OLED Display 128 x 64pixels PCB Mount Serial/Parallel Interface

RS Stock No.: 181-324Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-2.7-12864WDW3-CTP
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

2.7in

Viewing Area Dimensions

63.31 x 32.59mm

Display Colours

White

Resolution

128 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Serial/Parallel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 2.7in White OLED Display 128 x 64pixels PCB Mount Serial/Parallel Interface

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 2.7in White OLED Display 128 x 64pixels PCB Mount Serial/Parallel Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

2.7in

Viewing Area Dimensions

63.31 x 32.59mm

Display Colours

White

Resolution

128 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Serial/Parallel

Country of Origin

China