NJM4580M-D NISSHINBO, Op Amp, 15MHz, 8-Pin DMP

RS Stock No.: 535-155Brand: New Japan RadioManufacturers Part No.: NJM4580M-D
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DMP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

15MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Height

1.6mm

Dimensions

5 x 5 x 1.6mm

Length

5mm

Width

5mm

Product details

Low Noise Operational Amplifiers, NJR

Operational Amplifiers, New Japan Radio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 54.00

₪ 2.70 Each (In a Pack of 20) (ex VAT)

₪ 63.18

₪ 3.159 Each (In a Pack of 20) (inc. VAT)

NJM4580M-D NISSHINBO, Op Amp, 15MHz, 8-Pin DMP

₪ 54.00

₪ 2.70 Each (In a Pack of 20) (ex VAT)

₪ 63.18

₪ 3.159 Each (In a Pack of 20) (inc. VAT)

NJM4580M-D NISSHINBO, Op Amp, 15MHz, 8-Pin DMP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80₪ 2.70₪ 54.00
100 - 180₪ 1.74₪ 34.80
200 - 380₪ 1.65₪ 33.00
400 - 980₪ 1.575₪ 31.50
1000+₪ 1.56₪ 31.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DMP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

15MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Height

1.6mm

Dimensions

5 x 5 x 1.6mm

Length

5mm

Width

5mm

Product details

Low Noise Operational Amplifiers, NJR

Operational Amplifiers, New Japan Radio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more