Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

T1 3/4 midgetgroove red multichipLED,24V

RS Stock No.: 265-7816Brand: NEUTRAL
View all in Indicator Lamps

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

34mcd

Diameter

15.9mm

Length

6.85mm

Peak Wavelength

630nm

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

T1 3/4 midgetgroove red multichipLED,24V

P.O.A.

T1 3/4 midgetgroove red multichipLED,24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

34mcd

Diameter

15.9mm

Length

6.85mm

Peak Wavelength

630nm

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.