Radial Al electrolytic GS cap,63V 22uF
RS Stock No.: 521-3510Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2.5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
127mA
You may be interested in
Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM220Brand: Panasonic
₪ 2.106Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Radial Al electrolytic GS cap,63V 22uF
1
P.O.A.
Radial Al electrolytic GS cap,63V 22uF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM220Brand: Panasonic
₪ 2.106Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2.5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
127mA
You may be interested in
Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM220Brand: Panasonic
₪ 2.106Each (In a Pack of 5) (ex VAT)