PL Crimp Butt Splice Terminal, Blue, Insulated, Tin 16 → 14 AWG

RS Stock No.: 361-9354Brand: NEUTRAL
View all in Splice Connectors

Technical documents

Specifications

Brand

NEUTRAL

Wire Size

16 → 14 AWG

Overall Length

25mm

Insulation

Insulated

Colour

Blue

Insulation Material

PVC

Series

PL

Contact Material

Copper

Contact Plating

Tin

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PL Crimp Butt Splice Terminal, Blue, Insulated, Tin 16 → 14 AWG

P.O.A.

PL Crimp Butt Splice Terminal, Blue, Insulated, Tin 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Wire Size

16 → 14 AWG

Overall Length

25mm

Insulation

Insulated

Colour

Blue

Insulation Material

PVC

Series

PL

Contact Material

Copper

Contact Plating

Tin

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

You may be interested in