Natural Aluminium Handle 32 mm Height, 33mm Width, 140mm Length

RS Stock No.: 423-7672Brand: NEUTRAL

Technical documents

Specifications

Brand

NEUTRAL

Material

Aluminium

Length

140mm

Height

32 mm

Width

33mm

Fixing Centres

120mm

Colour

Natural

Product details

Ledge Handle

General use anodised aluminium ledge handle
Excellent anti-corrosive properties
Particularly suited to the food, pharmaceutical and other clean industries

You may be interested in
RS PRO Aluminium Carry Handle
₪ 175.82Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Natural Aluminium Handle 32 mm Height, 33mm Width, 140mm Length

P.O.A.

Natural Aluminium Handle 32 mm Height, 33mm Width, 140mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Aluminium Carry Handle
₪ 175.82Each (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Material

Aluminium

Length

140mm

Height

32 mm

Width

33mm

Fixing Centres

120mm

Colour

Natural

Product details

Ledge Handle

General use anodised aluminium ledge handle
Excellent anti-corrosive properties
Particularly suited to the food, pharmaceutical and other clean industries

You may be interested in
RS PRO Aluminium Carry Handle
₪ 175.82Each (ex VAT)