LED,multi chip,MBC,Ba9S,12V,34
RS Stock No.: 590-777Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Intensity
117mcd
Diameter
10mm
Length
21mm
Peak Wavelength
630nm
Stock information temporarily unavailable.
P.O.A.
LED,multi chip,MBC,Ba9S,12V,34
1
P.O.A.
LED,multi chip,MBC,Ba9S,12V,34
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Intensity
117mcd
Diameter
10mm
Length
21mm
Peak Wavelength
630nm