Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

BF Insulated Crimp Ring Terminal, M8 Stud Size, Blue

RS Stock No.: 361-8840Brand: NEUTRAL
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

8.4mm

Outer Ring Diameter

12mm

Stud Size

M8

Colour

Blue

Overall Length

26.4mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BF Insulated Crimp Ring Terminal, M8 Stud Size, Blue

P.O.A.

BF Insulated Crimp Ring Terminal, M8 Stud Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

8.4mm

Outer Ring Diameter

12mm

Stud Size

M8

Colour

Blue

Overall Length

26.4mm

You may be interested in