Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 351-2871Brand: NEUTRALManufacturers Part No.: 9214 21 13
brand-logo

Technical documents

Specifications

Brand

NEUTRAL

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

You may be interested in

P.O.A.

Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

P.O.A.

Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

You may be interested in