8888 1639161 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Technical documents
Specifications
Brand
NEUTRALMultimeter Type
Handheld
Model Number p
1639161
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
9999µF
Maximum Frequency
1kHz
DC Current Measurement Resolution
0.01mA dc
AC Current Measurement Resolution
0.01mA ac
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT II, CAT III, CAT IV
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±2.5% + 2 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best AC Voltage Accuracy
±2% + 2 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1.5% + 2 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
9V
Best Resistance Measurement Accuracy
±2% + 1 Digit
Length
185mm
Best DC Voltage Accuracy
±0.3% + 1 Digit
Product details
Fluke 77 Series IV
The Fluke 77 IV digital multimeter has the functionality to repair most electrical and electronic problems.
Features & Benefits
All inputs, ranges and functions protected against overvoltage transients
Digital display with analogue bargraph
Display back light
6000 Count autoranging and manual range selection
Touch Hold to automatically capture stable readings
Min/mix/average mode with min/max alert
Automatic power down if left unused when switched on to preserve battery life
Integrated protective holster
EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III
Supplied with
TL75 test leads, battery and user manual.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALMultimeter Type
Handheld
Model Number p
1639161
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
9999µF
Maximum Frequency
1kHz
DC Current Measurement Resolution
0.01mA dc
AC Current Measurement Resolution
0.01mA ac
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT II, CAT III, CAT IV
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±2.5% + 2 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best AC Voltage Accuracy
±2% + 2 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1.5% + 2 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
9V
Best Resistance Measurement Accuracy
±2% + 1 Digit
Length
185mm
Best DC Voltage Accuracy
±0.3% + 1 Digit
Product details
Fluke 77 Series IV
The Fluke 77 IV digital multimeter has the functionality to repair most electrical and electronic problems.
Features & Benefits
All inputs, ranges and functions protected against overvoltage transients
Digital display with analogue bargraph
Display back light
6000 Count autoranging and manual range selection
Touch Hold to automatically capture stable readings
Min/mix/average mode with min/max alert
Automatic power down if left unused when switched on to preserve battery life
Integrated protective holster
EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III
Supplied with
TL75 test leads, battery and user manual.