Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

CODIX 521 Counter, 6 Digit, 60kHz, 10 → 30 V dc

RS Stock No.: 297-7817Brand: NEUTRALManufacturers Part No.: 6.521.012.300
View all in Counters

Technical documents

Specifications

Brand

NEUTRAL

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LED

Input Type

Voltage

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 999999

Measurement Range

0.0001 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 521

Weight

50g

Maximum Operating Temperature

+65°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CODIX 521 Counter, 6 Digit, 60kHz, 10 → 30 V dc

P.O.A.

CODIX 521 Counter, 6 Digit, 60kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LED

Input Type

Voltage

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 999999

Measurement Range

0.0001 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 521

Weight

50g

Maximum Operating Temperature

+65°C

You may be interested in