3 Core Mains Power Cable, 0.75 mm², 50m PVC Sheath, 6 A, 300 V

RS Stock No.: 131-0358Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Length

50m

Current Rating

6 A

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

PVC

You may be interested in
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
₪ 555.611 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3 Core Mains Power Cable, 0.75 mm², 50m PVC Sheath, 6 A, 300 V

P.O.A.

3 Core Mains Power Cable, 0.75 mm², 50m PVC Sheath, 6 A, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
₪ 555.611 Reel of 50 Metres (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Length

50m

Current Rating

6 A

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

PVC

You may be interested in
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
₪ 555.611 Reel of 50 Metres (ex VAT)