Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

NEC EA191M 19in PVA TFT Computer Monitor, 1280 x 1024

RS Stock No.: 575-551Brand: NECManufacturers Part No.: 60002455
brand-logo
View all in Monitors

Technical documents

Specifications

Brand

NEC

Model

EA191M

Screen Size

19in

Maximum Resolution

1280 x 1024

Screen Type

PVA TFT

Viewing Angle

176/170°

Colour

Silver/White

Weight Without Stand

4.4kg

Width With Stand

408mm

Height With Stand

493.5mm

Weight With Stand

7kg

Brightness

250cd/m²

Depth Without Stand

65mm

Depth With Stand

220mm

Response Time

25ms

Height Without Stand

338mm

Dimensions Without Stand

408 x 338 x 65mm

Dimensions With Stand

408 x 493.5 x 220mm

Contrast Ratio

1500:1

Width Without Stand

408mm

Built-In Speakers

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NEC EA191M 19in PVA TFT Computer Monitor, 1280 x 1024

P.O.A.

NEC EA191M 19in PVA TFT Computer Monitor, 1280 x 1024
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEC

Model

EA191M

Screen Size

19in

Maximum Resolution

1280 x 1024

Screen Type

PVA TFT

Viewing Angle

176/170°

Colour

Silver/White

Weight Without Stand

4.4kg

Width With Stand

408mm

Height With Stand

493.5mm

Weight With Stand

7kg

Brightness

250cd/m²

Depth Without Stand

65mm

Depth With Stand

220mm

Response Time

25ms

Height Without Stand

338mm

Dimensions Without Stand

408 x 338 x 65mm

Dimensions With Stand

408 x 493.5 x 220mm

Contrast Ratio

1500:1

Width Without Stand

408mm

Built-In Speakers

Yes

Country of Origin

China

You may be interested in