Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

4 differential line receiver,DS26LV32ATM

RS Stock No.: 535-7092Brand: National SemiconductorManufacturers Part No.: DS26LV32ATM/NOPB
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Pin Count

16

Minimum Operating Temperature

-40 °C

Dimensions

9.91 x 3.91 x 1.45mm

Height

1.45mm

Length

9.91mm

Width

3.91mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4 differential line receiver,DS26LV32ATM

P.O.A.

4 differential line receiver,DS26LV32ATM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Pin Count

16

Minimum Operating Temperature

-40 °C

Dimensions

9.91 x 3.91 x 1.45mm

Height

1.45mm

Length

9.91mm

Width

3.91mm

You may be interested in