Nanuk Nanuk-R Waterproof Plastic Case, 475 x 376 x 178mm

RS Stock No.: 287-5157Brand: NanukManufacturers Part No.: 925SR010BK-0A0
View all in Transit Cases

Technical documents

Specifications

Brand

Nanuk

Material

Recycled Resin

Internal Height

163 mm

Internal Width

300 mm

Series

Nanuk-R

Internal Depth

432mm

Internal Dimensions

432 x 300 x 163mm

External Dimensions

475 x 376 x 178mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

IP Rating

IP67

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Nanuk Nanuk-R Waterproof Plastic Case, 475 x 376 x 178mm

P.O.A.

Nanuk Nanuk-R Waterproof Plastic Case, 475 x 376 x 178mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Nanuk

Material

Recycled Resin

Internal Height

163 mm

Internal Width

300 mm

Series

Nanuk-R

Internal Depth

432mm

Internal Dimensions

432 x 300 x 163mm

External Dimensions

475 x 376 x 178mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

IP Rating

IP67

Country of Origin

Canada