Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Nanuk Nanuk 915 Waterproof PP Case, 391 x 310 x 173mm

RS Stock No.: 287-4543Brand: NanukManufacturers Part No.: 915S-010BK-0A0
brand-logo
View all in Transit Cases

Technical documents

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

236 mm

Internal Width

351 mm

Series

Nanuk 915

Internal Depth

157mm

Internal Dimensions

351 x 236 x 157mm

External Height

310 mm

External Width

391 mm

External Depth

173mm

External Dimensions

391 x 310 x 173mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

PP

Dividers

No

IP Rating

IP67

Weight

2kg

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Nanuk Nanuk 915 Waterproof PP Case, 391 x 310 x 173mm

P.O.A.

Nanuk Nanuk 915 Waterproof PP Case, 391 x 310 x 173mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

236 mm

Internal Width

351 mm

Series

Nanuk 915

Internal Depth

157mm

Internal Dimensions

351 x 236 x 157mm

External Height

310 mm

External Width

391 mm

External Depth

173mm

External Dimensions

391 x 310 x 173mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

PP

Dividers

No

IP Rating

IP67

Weight

2kg

Country of Origin

Canada