Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata Single Layer Ceramic Capacitor SLCC 1nF 100V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.

RS Stock No.: 653-0175Brand: MurataManufacturers Part No.: RPER72A102K2M1A03A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

100V dc

Mounting Type

Through Hole

Series

RPER7

Tolerance

±10%

Dielectric

X7R

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Country of Origin

Japan

Product details

RPER7 Series, 5mm Pitch

X7R dielectric
Epoxy Resin Dipped

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 100V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 100V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

100V dc

Mounting Type

Through Hole

Series

RPER7

Tolerance

±10%

Dielectric

X7R

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Country of Origin

Japan

Product details

RPER7 Series, 5mm Pitch

X7R dielectric
Epoxy Resin Dipped

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more